HTSW-114-14-T-S
Extended
* Images are for reference only
HTSW-114-14-T-S
Attributes
Value
Manufacturer
MFR.Part #
HTSW-114-14-T-S
JLCPCB Part #
C5655415
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 14P 2.54mm Phosphor bronze Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Rows1
Contact PlatingTin
Number of Pins14P
Pitch2.54mm
Contact MaterialPhosphor bronze
Mounting TypeThrough Hole