
- Manufacturer
- MFR.Part #
- HSMF-C175
- JLCPCB Part #
- C5654248
- Package
- 0605
- Description
- 140° 20mA 2V 45mcd、45mcd 570nm、589nm Amber, Yellow Green 0605 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | 0605 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 570nm、589nm | |
| Test Current | 20mA | |
| Viewing Angle | 140° | |
| Luminous Intensity | 45mcd、45mcd | |
| Power(Watts) | 48mW | |
| Illumination Color | Green-yellow,琥珀色 | |
| Lens Color | Water Clear | |
| Peak Wavelength | 571nm、593nm | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
HSMF-C175
Extended- Manufacturer
- MFR.Part #
- HSMF-C175
- JLCPCB Part #
- C5654248
- Package
- 0605
- Description
- 140° 20mA 2V 45mcd、45mcd 570nm、589nm Amber, Yellow Green 0605 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HSMF-C175
- JLCPCB Part #
- C5654248
- Package
- 0605
- Description
- 140° 20mA 2V 45mcd、45mcd 570nm、589nm Amber, Yellow Green 0605 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSMF-C175 Specifications
HSMF-C175 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | 0605 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 570nm、589nm | |
| Test Current | 20mA | |
| Viewing Angle | 140° | |
| Luminous Intensity | 45mcd、45mcd | |
| Power(Watts) | 48mW | |
| Illumination Color | Green-yellow,琥珀色 | |
| Lens Color | Water Clear | |
| Peak Wavelength | 571nm、593nm | |
| Voltage - Forward(Vf) | 2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSMF-C175. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSMF-C175 Schematic Symbol & PCB Footprint
The HSMF-C175 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.