Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MC7660N
MC7660N - 1
MC7660N - 2
MC7660N - 3
Extended1/3
* Images are for reference only
MC7660N
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
MC7660N
JLCPCB Part #
C565348
Package
DIP-8
Description
-40℃~+85℃ 10kHz 120Ω 3V~9.5V 98% Cascade support DIP-8 Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerHGSEMI
PackageDIP-8
Operating Temperature-40℃~+85℃
Output Resistance120Ω
Operating Voltage3V~9.5V
FeaturesCascade support
Switching Frequency10kHz
Energy Efficiency98%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MC7660N
MC7660N

* Images are for reference only

MC7660N

Extended
Manufacturer

HGSEMI

MFR.Part #
MC7660N
JLCPCB Part #
C565348
Package
DIP-8
Description
-40℃~+85℃ 10kHz 120Ω 3V~9.5V 98% Cascade support DIP-8 Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7660N

* Images are for reference only

MC7660N
Extended
Manufacturer

HGSEMI

MFR.Part #
MC7660N
JLCPCB Part #
C565348
Package
DIP-8
Description
-40℃~+85℃ 10kHz 120Ω 3V~9.5V 98% Cascade support DIP-8 Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7660N Specifications

MC7660N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerHGSEMI
PackageDIP-8
Operating Temperature-40℃~+85℃
Output Resistance120Ω
Operating Voltage3V~9.5V
FeaturesCascade support
Switching Frequency10kHz
Energy Efficiency98%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC7660N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC7660N Documents

MC7660N datasheets or manufacturer documentation.

Datasheet: MC7660N Datasheet (PDF)

MC7660N Schematic Symbol & PCB Footprint

The MC7660N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.