



- Manufacturer
- MFR.Part #
- 513870578
- JLCPCB Part #
- C565316
- Package
- SMD
- Description
- 0℃~+50℃ 1 1A 30V 5P Black Female Mini-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | MOLEX | |
| Package | SMD | |
| Operating Temperature | 0℃~+50℃ | |
| Detection color | Black | |
| Number of Ports | 1 | |
| Current Rating-Power | 1A | |
| Voltage Rating | 30V | |
| Connector Type | Mini-B | |
| Number of Contacts | 5P | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle | |
| Protocol Standard | USB 2.0 |

* Images are for reference only
513870578
Extended- Manufacturer
- MFR.Part #
- 513870578
- JLCPCB Part #
- C565316
- Package
- SMD
- Description
- 0℃~+50℃ 1 1A 30V 5P Black Female Mini-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 513870578
- JLCPCB Part #
- C565316
- Package
- SMD
- Description
- 0℃~+50℃ 1 1A 30V 5P Black Female Mini-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
513870578 Specifications
513870578 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | MOLEX | |
| Package | SMD | |
| Operating Temperature | 0℃~+50℃ | |
| Detection color | Black | |
| Number of Ports | 1 | |
| Current Rating-Power | 1A | |
| Voltage Rating | 30V | |
| Connector Type | Mini-B | |
| Number of Contacts | 5P | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle | |
| Protocol Standard | USB 2.0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 513870578. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

513870578 Documents
513870578 datasheets or manufacturer documentation.
Datasheet: 513870578 Datasheet (PDF)
513870578 Schematic Symbol & PCB Footprint
The 513870578 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.