Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC110LRGPR
CC110LRGPR - 1
CC110LRGPR - 2
CC110LRGPR - 3
CC110LRGPR - 4
Extended1/4
* Images are for reference only
CC110LRGPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC110LRGPR
JLCPCB Part #
C56516
Package
QFN-20-EP(4x4)
Description
-120dBm -40℃~+85℃ 1.8V~3.6V 12dBm 14.3mA 16.4mA 300MHz~348MHz、387MHz~464MHz、779MHz~928MHz 315MHz、433MHz、868MHz、915MHz 600Mbps ISM Power-on reset function、CRC check function、Input sync word detection function SPI transceiver QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
Frequency Range300MHz~348MHz、387MHz~464MHz、779MHz~928MHz
Typetransceiver
Sensitivity-120dBm
Data Rate600Mbps
Output Power12dBm
ApplicationsISM
Voltage - Supply1.8V~3.6V
Receive Current14.3mA
Typical Application Frequency315MHz、433MHz、868MHz、915MHz
FeaturesPower-on Reset、CRC check function、Input sync word detection function
Current Of Transmitting16.4mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC110LRGPR
CC110LRGPR

* Images are for reference only

CC110LRGPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC110LRGPR
JLCPCB Part #
C56516
Package
QFN-20-EP(4x4)
Description
-120dBm -40℃~+85℃ 1.8V~3.6V 12dBm 14.3mA 16.4mA 300MHz~348MHz、387MHz~464MHz、779MHz~928MHz 315MHz、433MHz、868MHz、915MHz 600Mbps ISM Power-on reset function、CRC check function、Input sync word detection function SPI transceiver QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC110LRGPR

* Images are for reference only

CC110LRGPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC110LRGPR
JLCPCB Part #
C56516
Package
QFN-20-EP(4x4)
Description
-120dBm -40℃~+85℃ 1.8V~3.6V 12dBm 14.3mA 16.4mA 300MHz~348MHz、387MHz~464MHz、779MHz~928MHz 315MHz、433MHz、868MHz、915MHz 600Mbps ISM Power-on reset function、CRC check function、Input sync word detection function SPI transceiver QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC110LRGPR Specifications

CC110LRGPR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
Frequency Range300MHz~348MHz、387MHz~464MHz、779MHz~928MHz
Typetransceiver
Sensitivity-120dBm
Data Rate600Mbps
Output Power12dBm
ApplicationsISM
Voltage - Supply1.8V~3.6V
Receive Current14.3mA
Typical Application Frequency315MHz、433MHz、868MHz、915MHz
FeaturesPower-on Reset、CRC check function、Input sync word detection function
Current Of Transmitting16.4mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC110LRGPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC110LRGPR Documents

CC110LRGPR datasheets or manufacturer documentation.

Datasheet: CC110LRGPR Datasheet (PDF)

CC110LRGPR Schematic Symbol & PCB Footprint

The CC110LRGPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.