Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. HM0068ANLT
HM0068ANLT - 1
HM0068ANLT - 2
HM0068ANLT - 3
Extended1/3
* Images are for reference only
HM0068ANLT
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
HM0068ANLT
JLCPCB Part #
C5650349
Package
SMD-6P,12.7x8.8mm
Description
-40℃~+105℃ 1.5kV 1CT:1CT、1CT:1CT 350uH Single port SMD-6P,12.7x8.8mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerPulse Elec
PackageSMD-6P,12.7x8.8mm
Inductance350uH
Number of ChannelsSingle port
Isolation Voltage(Vrms)1.5kV
Application GradeAutomotive grade
operating temperature-40℃~+105℃
Turns Ratio1CT:1CT、1CT:1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. HM0068ANLT
HM0068ANLT

* Images are for reference only

HM0068ANLT

Extended
Manufacturer

Pulse Elec

MFR.Part #
HM0068ANLT
JLCPCB Part #
C5650349
Package
SMD-6P,12.7x8.8mm
Description
-40℃~+105℃ 1.5kV 1CT:1CT、1CT:1CT 350uH Single port SMD-6P,12.7x8.8mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HM0068ANLT

* Images are for reference only

HM0068ANLT
Extended
Manufacturer

Pulse Elec

MFR.Part #
HM0068ANLT
JLCPCB Part #
C5650349
Package
SMD-6P,12.7x8.8mm
Description
-40℃~+105℃ 1.5kV 1CT:1CT、1CT:1CT 350uH Single port SMD-6P,12.7x8.8mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HM0068ANLT Specifications

HM0068ANLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerPulse Elec
PackageSMD-6P,12.7x8.8mm
Inductance350uH
Number of ChannelsSingle port
Isolation Voltage(Vrms)1.5kV
Application GradeAutomotive grade
operating temperature-40℃~+105℃
Turns Ratio1CT:1CT、1CT:1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HM0068ANLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HM0068ANLT Documents

HM0068ANLT datasheets or manufacturer documentation.

Datasheet: HM0068ANLT Datasheet (PDF)

HM0068ANLT Schematic Symbol & PCB Footprint

The HM0068ANLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.