
- Manufacturer
- MFR.Part #
- HCPL-2200#500
- JLCPCB Part #
- C5649807
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1kV/us 2.5Mbps 4.5V~20V DC DIP-8 Logic Output Optoisolators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 5mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| CMTI(kV/us) | 1kV/us | |
| Data Rate | 2.5Mbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~20V | |
| Features | Output enable control、Built-in Schmitt trigger | |
| Output current | 25mA | |
| Voltage - Forward(Vf) | 1.5V | |
| power dissipation | 210mW |

* Images are for reference only
HCPL-2200#500
Extended- Manufacturer
- MFR.Part #
- HCPL-2200#500
- JLCPCB Part #
- C5649807
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1kV/us 2.5Mbps 4.5V~20V DC DIP-8 Logic Output Optoisolators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HCPL-2200#500
- JLCPCB Part #
- C5649807
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1kV/us 2.5Mbps 4.5V~20V DC DIP-8 Logic Output Optoisolators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCPL-2200#500 Specifications
HCPL-2200#500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 5mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| CMTI(kV/us) | 1kV/us | |
| Data Rate | 2.5Mbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~20V | |
| Features | Output enable control、Built-in Schmitt trigger | |
| Output current | 25mA | |
| Voltage - Forward(Vf) | 1.5V | |
| power dissipation | 210mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCPL-2200#500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCPL-2200#500 Schematic Symbol & PCB Footprint
The HCPL-2200#500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.