Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. HLA.01
HLA.01
Extended
* Images are for reference only
HLA.01
Attributes
Value
Manufacturer
Taoglas
MFR.Part #
HLA.01
JLCPCB Part #
C5649461
Package
-
Description
-40℃~+85℃ 0.5mm 1.6mm 2.1dBi 3.2mm 50W 50Ω Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
Antenna TypeCeramic Antenna
Peak Gain2.1dBi
Operating Temperature-40℃~+85℃
Length3.2mm
Height0.5mm
Impedance50Ω
Width1.6mm
Power50W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. HLA.01
HLA.01

* Images are for reference only

HLA.01

Extended
Manufacturer

Taoglas

MFR.Part #
HLA.01
JLCPCB Part #
C5649461
Package
-
Description
-40℃~+85℃ 0.5mm 1.6mm 2.1dBi 3.2mm 50W 50Ω Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HLA.01

* Images are for reference only

HLA.01
Extended
Manufacturer

Taoglas

MFR.Part #
HLA.01
JLCPCB Part #
C5649461
Package
-
Description
-40℃~+85℃ 0.5mm 1.6mm 2.1dBi 3.2mm 50W 50Ω Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HLA.01 Specifications

HLA.01 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
Antenna TypeCeramic Antenna
Peak Gain2.1dBi
Operating Temperature-40℃~+85℃
Length3.2mm
Height0.5mm
Impedance50Ω
Width1.6mm
Power50W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLA.01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HLA.01 Documents

HLA.01 datasheets or manufacturer documentation.

Datasheet: HLA.01 Datasheet (PDF)

HLA.01 Schematic Symbol & PCB Footprint

The HLA.01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.