Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HI5905IN
HI5905IN
Extended
* Images are for reference only
HI5905IN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HI5905IN
JLCPCB Part #
C5649351
Package
MQFP-44(10x10)
Description
-40℃~+85℃ 0.5LSB 1 14 2.5LSB 4.75V~5.25V 5MHz 5MHz 74.6dB Built-in External Parallel port Pipeline Yes MQFP-44(10x10) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageMQFP-44(10x10)
Clock Frequency5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio74.6dB
Integral non - linearity2.5LSB
Voltage - Supply4.75V~5.25V
ADC architecturePipeline
Sampling Rate5MHz
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HI5905IN
HI5905IN

* Images are for reference only

HI5905IN

Extended
Manufacturer

Texas Instruments

MFR.Part #
HI5905IN
JLCPCB Part #
C5649351
Package
MQFP-44(10x10)
Description
-40℃~+85℃ 0.5LSB 1 14 2.5LSB 4.75V~5.25V 5MHz 5MHz 74.6dB Built-in External Parallel port Pipeline Yes MQFP-44(10x10) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5905IN

* Images are for reference only

HI5905IN
Extended
Manufacturer

Texas Instruments

MFR.Part #
HI5905IN
JLCPCB Part #
C5649351
Package
MQFP-44(10x10)
Description
-40℃~+85℃ 0.5LSB 1 14 2.5LSB 4.75V~5.25V 5MHz 5MHz 74.6dB Built-in External Parallel port Pipeline Yes MQFP-44(10x10) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5905IN Specifications

HI5905IN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageMQFP-44(10x10)
Clock Frequency5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio74.6dB
Integral non - linearity2.5LSB
Voltage - Supply4.75V~5.25V
ADC architecturePipeline
Sampling Rate5MHz
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI5905IN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HI5905IN Documents

HI5905IN datasheets or manufacturer documentation.

Datasheet: HI5905IN Datasheet (PDF)

HI5905IN Schematic Symbol & PCB Footprint

The HI5905IN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.