Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HI5816KIP
HI5816KIP
Extended
* Images are for reference only
HI5816KIP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HI5816KIP
JLCPCB Part #
C5649348
Package
PDIP-16
Description
-40℃~+85℃ 0.35LSB 0.75LSB 1 12 3V~6V 50kHz 50kHz~1.5MHz、300kHz External External、Built-in No Not supported SAR SPI Synchronous triggering PDIP-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-16
Clock Frequency50kHz~1.5MHz、300kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputNo
DNL (LSB)0.35LSB
Integral non - linearity0.75LSB
Voltage - Supply3V~6V
ADC architectureSAR
Sampling Rate50kHz
FeaturesSynchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HI5816KIP
HI5816KIP

* Images are for reference only

HI5816KIP

Extended
Manufacturer

Texas Instruments

MFR.Part #
HI5816KIP
JLCPCB Part #
C5649348
Package
PDIP-16
Description
-40℃~+85℃ 0.35LSB 0.75LSB 1 12 3V~6V 50kHz 50kHz~1.5MHz、300kHz External External、Built-in No Not supported SAR SPI Synchronous triggering PDIP-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5816KIP

* Images are for reference only

HI5816KIP
Extended
Manufacturer

Texas Instruments

MFR.Part #
HI5816KIP
JLCPCB Part #
C5649348
Package
PDIP-16
Description
-40℃~+85℃ 0.35LSB 0.75LSB 1 12 3V~6V 50kHz 50kHz~1.5MHz、300kHz External External、Built-in No Not supported SAR SPI Synchronous triggering PDIP-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5816KIP Specifications

HI5816KIP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-16
Clock Frequency50kHz~1.5MHz、300kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputNo
DNL (LSB)0.35LSB
Integral non - linearity0.75LSB
Voltage - Supply3V~6V
ADC architectureSAR
Sampling Rate50kHz
FeaturesSynchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI5816KIP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HI5816KIP Documents

HI5816KIP datasheets or manufacturer documentation.

Datasheet: HI5816KIP Datasheet (PDF)

HI5816KIP Schematic Symbol & PCB Footprint

The HI5816KIP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.