
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-24 | |
| Function | Built-in reference source | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Settling Time | 1.5us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI3-DAC85V-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-24 | |
| Function | Built-in reference source | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Settling Time | 1.5us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI3-DAC85V-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI3-DAC85V-4 datasheets or manufacturer documentation.
Datasheet: HI3-DAC85V-4 Datasheet (PDF)
The HI3-DAC85V-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.