Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. HI1178JCQ
HI1178JCQ
Extended
* Images are for reference only
HI1178JCQ
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HI1178JCQ
JLCPCB Part #
C5649264
Package
MQFP-48(12x12)
Description
-40℃~+85℃ 2.5LSB 3 4.75V~5.25V 8 External MQFP-48(12x12) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageMQFP-48(12x12)
Operating Temperature-40℃~+85℃
Integral non - linearity2.5LSB
Number of Channels3
Voltage - Supply4.75V~5.25V
Resolution(Bits)8
Voltage ReferenceExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. HI1178JCQ
HI1178JCQ

* Images are for reference only

HI1178JCQ

Extended
Manufacturer

Texas Instruments

MFR.Part #
HI1178JCQ
JLCPCB Part #
C5649264
Package
MQFP-48(12x12)
Description
-40℃~+85℃ 2.5LSB 3 4.75V~5.25V 8 External MQFP-48(12x12) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI1178JCQ

* Images are for reference only

HI1178JCQ
Extended
Manufacturer

Texas Instruments

MFR.Part #
HI1178JCQ
JLCPCB Part #
C5649264
Package
MQFP-48(12x12)
Description
-40℃~+85℃ 2.5LSB 3 4.75V~5.25V 8 External MQFP-48(12x12) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI1178JCQ Specifications

HI1178JCQ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageMQFP-48(12x12)
Operating Temperature-40℃~+85℃
Integral non - linearity2.5LSB
Number of Channels3
Voltage - Supply4.75V~5.25V
Resolution(Bits)8
Voltage ReferenceExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI1178JCQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HI1178JCQ Documents

HI1178JCQ datasheets or manufacturer documentation.

Datasheet: HI1178JCQ Datasheet (PDF)

HI1178JCQ Schematic Symbol & PCB Footprint

The HI1178JCQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.