Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage Controlled Oscillators (VCOs)
  6. HMC533LP4ETR
HMC533LP4ETR - 1
HMC533LP4ETR - 2
HMC533LP4ETR - 3
Extended1/3
* Images are for reference only
HMC533LP4ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC533LP4ETR
JLCPCB Part #
C5649103
Package
QFN-24(4x4)
Description
-40℃~+85℃ 23.8GHz~24.8GHz 4.75V~5.25V General Purpose Supports hardware frequency modulation VCO QFN-24(4x4) Voltage Controlled Oscillators (VCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage Controlled Oscillators (VCOs)
ManufacturerAnalog Devices
PackageQFN-24(4x4)
Frequency Range23.8GHz~24.8GHz
FunctionVCO
Operating Temperature-40℃~+85℃
ApplicationsGeneral Purpose
Voltage - Supply4.75V~5.25V
FeaturesSupports hardware frequency modulation
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage Controlled Oscillators (VCOs)
  6. HMC533LP4ETR
HMC533LP4ETR

* Images are for reference only

HMC533LP4ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC533LP4ETR
JLCPCB Part #
C5649103
Package
QFN-24(4x4)
Description
-40℃~+85℃ 23.8GHz~24.8GHz 4.75V~5.25V General Purpose Supports hardware frequency modulation VCO QFN-24(4x4) Voltage Controlled Oscillators (VCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC533LP4ETR

* Images are for reference only

HMC533LP4ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC533LP4ETR
JLCPCB Part #
C5649103
Package
QFN-24(4x4)
Description
-40℃~+85℃ 23.8GHz~24.8GHz 4.75V~5.25V General Purpose Supports hardware frequency modulation VCO QFN-24(4x4) Voltage Controlled Oscillators (VCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC533LP4ETR Specifications

HMC533LP4ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage Controlled Oscillators (VCOs)
ManufacturerAnalog Devices
PackageQFN-24(4x4)
Frequency Range23.8GHz~24.8GHz
FunctionVCO
Operating Temperature-40℃~+85℃
ApplicationsGeneral Purpose
Voltage - Supply4.75V~5.25V
FeaturesSupports hardware frequency modulation
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC533LP4ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC533LP4ETR Documents

HMC533LP4ETR datasheets or manufacturer documentation.

Datasheet: HMC533LP4ETR Datasheet (PDF)

HMC533LP4ETR Schematic Symbol & PCB Footprint

The HMC533LP4ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.