
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD-8P,5x4.2mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 468nm、528nm、622nm | |
| Half wave width | 15nm、21nm、29nm | |
| Color Temperature | 5700K | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 100mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Lamp Holder Type | 5.2mm x 5mm square LED | |
| Luminous Intensity | 3.15mcd、7.5cd、13cd、13cd | |
| Voltage - Forward(Vf) | 2.1V、2.9V、3V、3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GW J9LHS2.4M-C0C7-2+35+13+57AW-1-100-R18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD-8P,5x4.2mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 468nm、528nm、622nm | |
| Half wave width | 15nm、21nm、29nm | |
| Color Temperature | 5700K | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 100mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Lamp Holder Type | 5.2mm x 5mm square LED | |
| Luminous Intensity | 3.15mcd、7.5cd、13cd、13cd | |
| Voltage - Forward(Vf) | 2.1V、2.9V、3V、3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GW J9LHS2.4M-C0C7-2+35+13+57AW-1-100-R18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GW J9LHS2.4M-C0C7-2+35+13+57AW-1-100-R18 datasheets or manufacturer documentation.
Datasheet: GW J9LHS2.4M-C0C7-2+35+13+57AW-1-100-R18 Datasheet (PDF)
The GW J9LHS2.4M-C0C7-2+35+13+57AW-1-100-R18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.