
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | SMD-4P | |
| Load Current | 2A | |
| Load Voltage | 40V | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 1ms | |
| RDS(on) | 90mΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Features | Overcurrent Protection | |
| Turn-on time | 5ms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G3VM-41DYTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | SMD-4P | |
| Load Current | 2A | |
| Load Voltage | 40V | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 1ms | |
| RDS(on) | 90mΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Features | Overcurrent Protection | |
| Turn-on time | 5ms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3VM-41DYTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G3VM-41DYTR datasheets or manufacturer documentation.
Datasheet: G3VM-41DYTR Datasheet (PDF)
The G3VM-41DYTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.