


- Manufacturer
- MFR.Part #
- 19092068
- JLCPCB Part #
- C564411
- Package
- P=6.7mm
- Description
- -40℃~+105℃ 2 2x3P 3 6.7mm 6.7mm PA UL94V-2 White P=6.7mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | P=6.7mm | |
| Holes Structure | 2x3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-2 | |
| Color | White | |
| Pitch | 6.7mm | |
| Row Spacing | 6.7mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 3 |

* Images are for reference only
19092068
Extended- Manufacturer
- MFR.Part #
- 19092068
- JLCPCB Part #
- C564411
- Package
- P=6.7mm
- Description
- -40℃~+105℃ 2 2x3P 3 6.7mm 6.7mm PA UL94V-2 White P=6.7mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 19092068
- JLCPCB Part #
- C564411
- Package
- P=6.7mm
- Description
- -40℃~+105℃ 2 2x3P 3 6.7mm 6.7mm PA UL94V-2 White P=6.7mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
19092068 Specifications
19092068 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | P=6.7mm | |
| Holes Structure | 2x3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-2 | |
| Color | White | |
| Pitch | 6.7mm | |
| Row Spacing | 6.7mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 19092068. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

19092068 Schematic Symbol & PCB Footprint
The 19092068 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.