
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Ohmite | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Length | 184mm | |
| Sensor Type | Force-Sensing Linear Potentiometer (FSLP) | |
| Pitch | 0.5mm | |
| Width | 20mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSP01CE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Ohmite | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Length | 184mm | |
| Sensor Type | Force-Sensing Linear Potentiometer (FSLP) | |
| Pitch | 0.5mm | |
| Width | 20mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSP01CE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSP01CE datasheets or manufacturer documentation.
Datasheet: FSP01CE Datasheet (PDF)
The FSP01CE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.