EW212
Extended
* Images are for reference only
EW212
Attributes
Value
Manufacturer
MFR.Part #
EW212
JLCPCB Part #
C5639518
Package
Plugin,D1.6xL3.7mm
Description
-55℃~+155℃ 1.2kΩ 125mW Metal Oxide Film Resistor ±2% ±200ppm/℃ Plugin,D1.6xL3.7mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerNTE Electronics
PackagePlugin,D1.6xL3.7mm
Resistance1.2kΩ
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeMetal Oxide Film Resistor
Tolerance±2%
Temperature Coefficient±200ppm/℃