


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | AOTE | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 2.7ns@5V,50pF | |
| Output Logic Level - High | 3.8V | |
| Input Logic Level - High | 2.2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Logic Type | OR Gate | |
| Number of Gates | 1 | |
| Input Logic Level - Low | 400mV | |
| Inputs per Gates | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AN74LVC1G32DBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | AOTE | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 2.7ns@5V,50pF | |
| Output Logic Level - High | 3.8V | |
| Input Logic Level - High | 2.2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Logic Type | OR Gate | |
| Number of Gates | 1 | |
| Input Logic Level - Low | 400mV | |
| Inputs per Gates | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AN74LVC1G32DBVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AN74LVC1G32DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.