


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | AOTE | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 3.7ns@5V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Logic Type | AND Gate | |
| Number of Gates | 1 | |
| Inputs per Gates | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AN74LVC1G11DBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | AOTE | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 3.7ns@5V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Logic Type | AND Gate | |
| Number of Gates | 1 | |
| Inputs per Gates | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AN74LVC1G11DBVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AN74LVC1G11DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.