SMF10N65 - 1
SMF10N65 - 2
SMF10N65 - 3
Extended1/3
* Images are for reference only
SMF10N65
Attributes
Value
Manufacturer
MFR.Part #
SMF10N65
JLCPCB Part #
C563586
Package
TO-220F
Description
-55℃~+150℃ 1 N-channel 1.132nF 10A 1Ω@10V 20pF 4V 50W 650V TO-220F MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerHUAKE
PackageTO-220F
Operating Temperature-55℃~+150℃
Vgs±30V
Gate Charge(Qg)19.4nC
Reverse Transfer Capacitance (Crss@Vds)20pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage650V
Output Capacitance(Coss)135pF
RDS(on)1Ω@10V
Input Capacitance(Ciss)1.132nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))4V
Number1 N-channel
Pd - Power Dissipation50W