ECS-TXO-32CSMV-400-BN-TR - 1
ECS-TXO-32CSMV-400-BN-TR - 2
ECS-TXO-32CSMV-400-BN-TR - 3
Extended1/3
* Images are for reference only
ECS-TXO-32CSMV-400-BN-TR
Attributes
Value
Manufacturer
MFR.Part #
ECS-TXO-32CSMV-400-BN-TR
JLCPCB Part #
C5633358
Package
SMD3225-4P
Description
-40℃~+85℃ 1.7V~3.465V 2.5mA 40MHz Clipped sine wave ±1ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerECS
PackageSMD3225-4P
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~3.465V
Output TypeClipped sine wave
Frequency Stability±1ppm
Frequency40MHz
Current - Supply2.5mA