


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | HUAWEI | |
| Package | QFN | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93.5% | |
| Function | Step-down type | |
| Length | 7mm | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 9V~14V | |
| Switching Frequency | 1MHz | |
| Height | 4mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Output Voltage | 700mV~5.4V | |
| Width | 7mm | |
| Ripple Noise | 20mVp-p、30mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NAM12S06-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | HUAWEI | |
| Package | QFN | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93.5% | |
| Function | Step-down type | |
| Length | 7mm | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 9V~14V | |
| Switching Frequency | 1MHz | |
| Height | 4mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Output Voltage | 700mV~5.4V | |
| Width | 7mm | |
| Ripple Noise | 20mVp-p、30mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NAM12S06-D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NAM12S06-D datasheets or manufacturer documentation.
Datasheet: NAM12S06-D Datasheet (PDF)
The NAM12S06-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.