


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | HUAWEI | |
| Package | SMD,3x2.8mm | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Length | 3mm | |
| Capacitive Load(Max) | 500uF | |
| Voltage - Supply | 6.3V~14V | |
| Switching Frequency | 2MHz | |
| Height | 1.6mm | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start | |
| Width | 2.8mm | |
| Output Voltage | 800mV~5.2V | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NAE12S03-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | HUAWEI | |
| Package | SMD,3x2.8mm | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Length | 3mm | |
| Capacitive Load(Max) | 500uF | |
| Voltage - Supply | 6.3V~14V | |
| Switching Frequency | 2MHz | |
| Height | 1.6mm | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start | |
| Width | 2.8mm | |
| Output Voltage | 800mV~5.2V | |
| Ripple Noise | 60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NAE12S03-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NAE12S03-B datasheets or manufacturer documentation.
Datasheet: NAE12S03-B Datasheet (PDF)
The NAE12S03-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.