CSAB1770-6R8M
Extended
* Images are for reference only
CSAB1770-6R8M
Attributes
Value
Manufacturer
MFR.Part #
CSAB1770-6R8M
JLCPCB Part #
C5629845
Package
-
Description
20A 6.8uH 8.7mΩ ±20% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCODACA
Package-
Current - Saturation(Isat)20A
Inductance6.8uH
Tolerance±20%
Application GradeIndustrial grade
DC Resistance(DCR)8.7mΩ