
- Manufacturer
- MFR.Part #
- EAIST3535A2
- JLCPCB Part #
- C5628645
- Package
- 1414
- Description
- -40℃~+125℃ 230mW/sr@IF=1A 3.1V 850nm 1414 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Everlight Elec | |
| Package | 1414 | |
| Operating Temperature | -40℃~+125℃ | |
| Radiant Intensity | 230mW/sr@IF=1A | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 3.1V |

* Images are for reference only
EAIST3535A2
Extended- Manufacturer
- MFR.Part #
- EAIST3535A2
- JLCPCB Part #
- C5628645
- Package
- 1414
- Description
- -40℃~+125℃ 230mW/sr@IF=1A 3.1V 850nm 1414 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EAIST3535A2
- JLCPCB Part #
- C5628645
- Package
- 1414
- Description
- -40℃~+125℃ 230mW/sr@IF=1A 3.1V 850nm 1414 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EAIST3535A2 Specifications
EAIST3535A2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Everlight Elec | |
| Package | 1414 | |
| Operating Temperature | -40℃~+125℃ | |
| Radiant Intensity | 230mW/sr@IF=1A | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 3.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EAIST3535A2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EAIST3535A2 Documents
EAIST3535A2 datasheets or manufacturer documentation.
EAIST3535A2 Schematic Symbol & PCB Footprint
The EAIST3535A2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.