
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | Connor Winfield | |
| Package | SMD-6P,14.1x9.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppb | |
| Frequency | 10MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DOC052V-010.0M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | Connor Winfield | |
| Package | SMD-6P,14.1x9.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppb | |
| Frequency | 10MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DOC052V-010.0M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DOC052V-010.0M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.