CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. CLMVC-FKA-CLBDGL7LBB79353
CLMVC-FKA-CLBDGL7LBB79353 - 1
CLMVC-FKA-CLBDGL7LBB79353 - 2
CLMVC-FKA-CLBDGL7LBB79353 - 3
Extended1/3
* Images are for reference only
CLMVC-FKA-CLBDGL7LBB79353
Attributes
Value
Manufacturer
CREE LED
MFR.Part #
CLMVC-FKA-CLBDGL7LBB79353
JLCPCB Part #
C5620247
Package
PLCC-4
Description
Common Anode PLCC-4 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerCREE LED
PackagePLCC-4
Forward Current - R25mA
Operating Temperature-40℃~+100℃
Luminous Intensity - B43mcd
Forward Voltage(Vf) - B3V
Power(Watts) - R60mW
Forward Voltage(Vf) - G2.9V
Dominant Wavelength - B460nm~475nm
Forward Current - G13mA
Luminous Intensity - G225mcd
Power(Watts) - G49mW
Forward Current - B13mA
Installation MethodTop-mount
Luminous Intensity - R80mcd
Forward Voltage(Vf) - R1.9V
Power(Watts) - B49mW
Length2mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationCommon Anode
Height0.9mm
Dominant Wavelength - R619nm~624nm
Width2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. CLMVC-FKA-CLBDGL7LBB79353
CLMVC-FKA-CLBDGL7LBB79353

* Images are for reference only

CLMVC-FKA-CLBDGL7LBB79353

Extended
Manufacturer

CREE LED

MFR.Part #
CLMVC-FKA-CLBDGL7LBB79353
JLCPCB Part #
C5620247
Package
PLCC-4
Description
Common Anode PLCC-4 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLMVC-FKA-CLBDGL7LBB79353

* Images are for reference only

CLMVC-FKA-CLBDGL7LBB79353
Extended
Manufacturer

CREE LED

MFR.Part #
CLMVC-FKA-CLBDGL7LBB79353
JLCPCB Part #
C5620247
Package
PLCC-4
Description
Common Anode PLCC-4 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLMVC-FKA-CLBDGL7LBB79353 Specifications

CLMVC-FKA-CLBDGL7LBB79353 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerCREE LED
PackagePLCC-4
Forward Current - R25mA
Operating Temperature-40℃~+100℃
Luminous Intensity - B43mcd
Forward Voltage(Vf) - B3V
Power(Watts) - R60mW
Forward Voltage(Vf) - G2.9V
Dominant Wavelength - B460nm~475nm
Forward Current - G13mA
Luminous Intensity - G225mcd
Power(Watts) - G49mW
Forward Current - B13mA
Installation MethodTop-mount
Luminous Intensity - R80mcd
Forward Voltage(Vf) - R1.9V
Power(Watts) - B49mW
Length2mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationCommon Anode
Height0.9mm
Dominant Wavelength - R619nm~624nm
Width2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLMVC-FKA-CLBDGL7LBB79353. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CLMVC-FKA-CLBDGL7LBB79353 Documents

CLMVC-FKA-CLBDGL7LBB79353 datasheets or manufacturer documentation.

Datasheet: CLMVC-FKA-CLBDGL7LBB79353 Datasheet (PDF)

CLMVC-FKA-CLBDGL7LBB79353 Schematic Symbol & PCB Footprint

The CLMVC-FKA-CLBDGL7LBB79353 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.