Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC904E
DAC904E - 1
DAC904E - 2
Extended1/2
* Images are for reference only
DAC904E
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC904E
JLCPCB Part #
C56196
Package
TSSOP-28
Description
-40℃~+85℃ 1 14 2.7V~5.5V 30ns 3LSB TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageTSSOP-28
FunctionPower-down mode、Built-in reference source、Differential output
Integral non - linearity3LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply2.7V~5.5V
Settling Time30ns
Resolution (Bits)14
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC904E
DAC904E

* Images are for reference only

DAC904E

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC904E
JLCPCB Part #
C56196
Package
TSSOP-28
Description
-40℃~+85℃ 1 14 2.7V~5.5V 30ns 3LSB TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC904E

* Images are for reference only

DAC904E
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC904E
JLCPCB Part #
C56196
Package
TSSOP-28
Description
-40℃~+85℃ 1 14 2.7V~5.5V 30ns 3LSB TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC904E Specifications

DAC904E technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageTSSOP-28
FunctionPower-down mode、Built-in reference source、Differential output
Integral non - linearity3LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply2.7V~5.5V
Settling Time30ns
Resolution (Bits)14
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC904E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC904E Documents

DAC904E datasheets or manufacturer documentation.

Datasheet: DAC904E Datasheet (PDF)

DAC904E Schematic Symbol & PCB Footprint

The DAC904E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.