
- Manufacturer
- MFR.Part #
- CDLL4492
- JLCPCB Part #
- C5619024
- Package
- DO-213AB(MELF,LL41)
- Description
- 1 Independent 1.5W 130V 250nA@104V 500Ω 5kΩ ±5% DO-213AB(MELF,LL41) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AB(MELF,LL41) | |
| Impedance(Zzk) | 5kΩ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 500Ω | |
| Zener Voltage(Nom) | 130V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 250nA@104V |

* Images are for reference only
CDLL4492
Extended- Manufacturer
- MFR.Part #
- CDLL4492
- JLCPCB Part #
- C5619024
- Package
- DO-213AB(MELF,LL41)
- Description
- 1 Independent 1.5W 130V 250nA@104V 500Ω 5kΩ ±5% DO-213AB(MELF,LL41) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CDLL4492
- JLCPCB Part #
- C5619024
- Package
- DO-213AB(MELF,LL41)
- Description
- 1 Independent 1.5W 130V 250nA@104V 500Ω 5kΩ ±5% DO-213AB(MELF,LL41) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDLL4492 Specifications
CDLL4492 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AB(MELF,LL41) | |
| Impedance(Zzk) | 5kΩ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 500Ω | |
| Zener Voltage(Nom) | 130V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 250nA@104V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDLL4492. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDLL4492 Schematic Symbol & PCB Footprint
The CDLL4492 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.