
- Manufacturer
- MFR.Part #
- TEPSLB21E156M8R
- JLCPCB Part #
- C561886
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+105℃ 100mΩ@100kHz 15uF 6.3V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-B-3528-19(mm) | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 15uF |

* Images are for reference only
TEPSLB21E156M8R
Extended- Manufacturer
- MFR.Part #
- TEPSLB21E156M8R
- JLCPCB Part #
- C561886
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+105℃ 100mΩ@100kHz 15uF 6.3V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TEPSLB21E156M8R
- JLCPCB Part #
- C561886
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+105℃ 100mΩ@100kHz 15uF 6.3V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEPSLB21E156M8R Specifications
TEPSLB21E156M8R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-B-3528-19(mm) | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 15uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEPSLB21E156M8R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEPSLB21E156M8R Documents
TEPSLB21E156M8R datasheets or manufacturer documentation.
Datasheet: TEPSLB21E156M8R Datasheet (PDF)
TEPSLB21E156M8R Schematic Symbol & PCB Footprint
The TEPSLB21E156M8R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.