
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| VSWR | 2 | |
| Operating Temperature | -30℃~+70℃ | |
| Peak Gain | 3.5dBi、3.9dBi、4.4dBi、4.4dBi、4.5dBi、4.8dBi、4.8dBi、4.8dBi、4.9dBi、5.4dBi | |
| Diameter (φD) | 117.2mm | |
| Connector Type | 4.3-10 DIN female | |
| Height | 7.6mm | |
| Frequency(Center/Band) | 752MHz、3.55GHz | |
| Impedance | 50Ω | |
| Power | 50W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CFS69383P-30D43F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| VSWR | 2 | |
| Operating Temperature | -30℃~+70℃ | |
| Peak Gain | 3.5dBi、3.9dBi、4.4dBi、4.4dBi、4.5dBi、4.8dBi、4.8dBi、4.8dBi、4.9dBi、5.4dBi | |
| Diameter (φD) | 117.2mm | |
| Connector Type | 4.3-10 DIN female | |
| Height | 7.6mm | |
| Frequency(Center/Band) | 752MHz、3.55GHz | |
| Impedance | 50Ω | |
| Power | 50W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFS69383P-30D43F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CFS69383P-30D43F datasheets or manufacturer documentation.
Datasheet: CFS69383P-30D43F Datasheet (PDF)
The CFS69383P-30D43F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.