


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Nyfea | |
| Package | HVQFN-40(6x6) | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Range | 13.56MHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Typical Application Frequency | 13.56MHz | |
| Interface | SPI、UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NF532 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Nyfea | |
| Package | HVQFN-40(6x6) | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Range | 13.56MHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Typical Application Frequency | 13.56MHz | |
| Interface | SPI、UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NF532. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NF532 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.