


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | G-Switch | |
| Package | SMD | |
| Operating Life | 5万次 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 24V | |
| Current Rating | 0.1A | |
| Contact Material | Copper alloy | |
| Contact Finish | Silver | |
| Mounting Type | Surface Mount | |
| Number of Coded Gears | 20Bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT-R1201SD-H050A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | G-Switch | |
| Package | SMD | |
| Operating Life | 5万次 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 24V | |
| Current Rating | 0.1A | |
| Contact Material | Copper alloy | |
| Contact Finish | Silver | |
| Mounting Type | Surface Mount | |
| Number of Coded Gears | 20Bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT-R1201SD-H050A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GT-R1201SD-H050A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.