


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | CONNTEK | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Unipolar | |
| Release Points | 10.5mT | |
| Output Type | Open-drain | |
| Voltage - Supply | 3.8V~60V | |
| Output Current | 45mA | |
| Operation Points | 14mT | |
| Operating Current | 3.5mA | |
| BHYS | 3.5mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KTH2612H-SS3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | CONNTEK | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Unipolar | |
| Release Points | 10.5mT | |
| Output Type | Open-drain | |
| Voltage - Supply | 3.8V~60V | |
| Output Current | 45mA | |
| Operation Points | 14mT | |
| Operating Current | 3.5mA | |
| BHYS | 3.5mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTH2612H-SS3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KTH2612H-SS3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.