


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | XINLUDA | |
| Package | DIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 200ns | |
| Count Rate | 1.5MHz | |
| Logic Type | BCD Counter | |
| Trigger Type | Falling Edge | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 5V、10V、15V | |
| Features | Reset function、Cascade counter、Count value latch | |
| Number of Elements | 3 | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Resolution | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XD14553 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | XINLUDA | |
| Package | DIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 200ns | |
| Count Rate | 1.5MHz | |
| Logic Type | BCD Counter | |
| Trigger Type | Falling Edge | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 5V、10V、15V | |
| Features | Reset function、Cascade counter、Count value latch | |
| Number of Elements | 3 | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Resolution | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD14553. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XD14553 datasheets or manufacturer documentation.
Datasheet: XD14553 Datasheet (PDF)
The XD14553 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.