
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | PLCC-44(16.6x16.6) | |
| Ron | 36Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 20pF | |
| Voltage - Supply | 4V~15V | |
| Propagation Delay (tpd) | 30ns | |
| Bandwidth | 50MHz | |
| Features | Bidirectional analog channel、Channel combination connection、Control interface integration | |
| Turn-on time | 100ns | |
| Turn-off time | 100ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD22M3494SQZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | PLCC-44(16.6x16.6) | |
| Ron | 36Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 20pF | |
| Voltage - Supply | 4V~15V | |
| Propagation Delay (tpd) | 30ns | |
| Bandwidth | 50MHz | |
| Features | Bidirectional analog channel、Channel combination connection、Control interface integration | |
| Turn-on time | 100ns | |
| Turn-off time | 100ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD22M3494SQZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD22M3494SQZ datasheets or manufacturer documentation.
Datasheet: CD22M3494SQZ Datasheet (PDF)
The CD22M3494SQZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.