
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 2.87dBi | |
| Antenna Type | Ceramic Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm | |
| Height | 0.3mm | |
| Frequency(Center/Band) | 5.888GHz | |
| Impedance | 50Ω | |
| Width | 0.8mm | |
| Power | 2W |

* Images are for reference only
CA.51
Extended- Manufacturer
- MFR.Part #
- CA.51
- JLCPCB Part #
- C5610237
- Package
- -
- Description
- 2 2.87dBi 2W 5.888GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CA.51
- JLCPCB Part #
- C5610237
- Package
- -
- Description
- 2 2.87dBi 2W 5.888GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA.51 Specifications
CA.51 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 2.87dBi | |
| Antenna Type | Ceramic Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm | |
| Height | 0.3mm | |
| Frequency(Center/Band) | 5.888GHz | |
| Impedance | 50Ω | |
| Width | 0.8mm | |
| Power | 2W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA.51. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA.51 Documents
CA.51 datasheets or manufacturer documentation.
Datasheet: CA.51 Datasheet (PDF)
CA.51 Schematic Symbol & PCB Footprint
The CA.51 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.