AS03W4J0470T5E - 1
AS03W4J0470T5E - 2
AS03W4J0470T5E - 3
AS03W4J0470T5E - 4
Extended1/4
* Images are for reference only
AS03W4J0470T5E
Attributes
Value
MFR.Part #
AS03W4J0470T5E
JLCPCB Part #
C560455
Package
R0603
Description
-55℃~+155℃ 250mW 47Ω 75V Thick Film Resistor ±5% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL(Uniroyal Elec)
PackageR0603
Resistance47Ω
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeThick Film Resistor
Voltage-Supply(Max)75V
Tolerance±5%