CTDR4F-8R2M
Extended
* Images are for reference only
CTDR4F-8R2M
Attributes
Value
Manufacturer
MFR.Part #
CTDR4F-8R2M
JLCPCB Part #
C5603673
Package
Plugin,D=38.1mm
Description
27A 4mΩ 8.2uH ±20% 插件,D=38.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCentral Semicon
PackagePlugin,D=38.1mm
Current - Saturation(Isat)27A
Inductance8.2uH
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)4mΩ