
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,10.5x10.5mm | |
| Inductance | 27mH | |
| Length | 10.5mm | |
| Tolerance | ±10% | |
| Height | 15.5mm | |
| Width | 10.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTCLNSF-T1035Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,10.5x10.5mm | |
| Inductance | 27mH | |
| Length | 10.5mm | |
| Tolerance | ±10% | |
| Height | 15.5mm | |
| Width | 10.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTCLNSF-T1035Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTCLNSF-T1035Z datasheets or manufacturer documentation.
Datasheet: CTCLNSF-T1035Z Datasheet (PDF)
The CTCLNSF-T1035Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.