
- Manufacturer
- MFR.Part #
- CTMLP080604BF-R24N
- JLCPCB Part #
- C5603552
- Package
- 0806
- Description
- 23mΩ 240nH 3.5A 3.6A ±30% 0806 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Central Semicon | |
| Package | 0806 | |
| Inductance | 240nH | |
| Current - Saturation (Isat) | 3.6A | |
| Tolerance | ±30% | |
| Current Rating | 3.5A | |
| DC Resistance(DCR) | 23mΩ |

* Images are for reference only
CTMLP080604BF-R24N
Extended- Manufacturer
- MFR.Part #
- CTMLP080604BF-R24N
- JLCPCB Part #
- C5603552
- Package
- 0806
- Description
- 23mΩ 240nH 3.5A 3.6A ±30% 0806 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTMLP080604BF-R24N
- JLCPCB Part #
- C5603552
- Package
- 0806
- Description
- 23mΩ 240nH 3.5A 3.6A ±30% 0806 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTMLP080604BF-R24N Specifications
CTMLP080604BF-R24N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Central Semicon | |
| Package | 0806 | |
| Inductance | 240nH | |
| Current - Saturation (Isat) | 3.6A | |
| Tolerance | ±30% | |
| Current Rating | 3.5A | |
| DC Resistance(DCR) | 23mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTMLP080604BF-R24N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTMLP080604BF-R24N Documents
CTMLP080604BF-R24N datasheets or manufacturer documentation.
Datasheet: CTMLP080604BF-R24N Datasheet (PDF)
CTMLP080604BF-R24N Schematic Symbol & PCB Footprint
The CTMLP080604BF-R24N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.