COM-11508
Extended
* Images are for reference only
COM-11508
Attributes
Value
MFR.Part #
COM-11508
JLCPCB Part #
C5602794
Package
Plugin
Description
10kΩ 167mW ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerSparkFun Electronics
PackagePlugin
Resistance10kΩ
Power(Watts)167mW
Tolerance±5%