CMR04F331FOAP
Extended
* Images are for reference only
CMR04F331FOAP
Attributes
Value
MFR.Part #
CMR04F331FOAP
JLCPCB Part #
C5599963
Package
-
Description
-55℃~+125℃ 100V 330pF 9.7mm 9.9mm ±1% - Mica and PTFE Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+125℃
Body Length9.9mm
Voltage Rating100V
Tolerance±1%
Capacitance330pF
Height - Seated(Max)9.7mm