Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. CMPTA92 TR
CMPTA92 TR
Extended
* Images are for reference only
CMPTA92 TR
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMPTA92 TR
JLCPCB Part #
C5599378
Package
SOT-23
Description
-65℃~+150℃ 25 250nA 300V 350mW 500mA 500mV 50MHz PNP SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageSOT-23
Operating Temperature-65℃~+150℃
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO300V
DC Current Gain25
Current - Collector(Ic)500mA
Vce Saturation(VCE(sat))500mV
Pd - Power Dissipation350mW
typePNP
Current - Collector Cutoff250nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. CMPTA92 TR
CMPTA92 TR

* Images are for reference only

CMPTA92 TR

Extended
Manufacturer

Central Semicon

MFR.Part #
CMPTA92 TR
JLCPCB Part #
C5599378
Package
SOT-23
Description
-65℃~+150℃ 25 250nA 300V 350mW 500mA 500mV 50MHz PNP SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPTA92 TR

* Images are for reference only

CMPTA92 TR
Extended
Manufacturer

Central Semicon

MFR.Part #
CMPTA92 TR
JLCPCB Part #
C5599378
Package
SOT-23
Description
-65℃~+150℃ 25 250nA 300V 350mW 500mA 500mV 50MHz PNP SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPTA92 TR Specifications

CMPTA92 TR technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageSOT-23
Operating Temperature-65℃~+150℃
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO300V
DC Current Gain25
Current - Collector(Ic)500mA
Vce Saturation(VCE(sat))500mV
Pd - Power Dissipation350mW
typePNP
Current - Collector Cutoff250nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMPTA92 TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMPTA92 TR Documents

CMPTA92 TR datasheets or manufacturer documentation.

Datasheet: CMPTA92 TR Datasheet (PDF)

CMPTA92 TR Schematic Symbol & PCB Footprint

The CMPTA92 TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.