CMS-R010-1.0
Extended
* Images are for reference only
CMS-R010-1.0
Attributes
Value
Manufacturer
MFR.Part #
CMS-R010-1.0
JLCPCB Part #
C5599345
Package
2512
Description
-65℃~+170℃ 10mΩ 2.5W ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerIsabellenhuette
Package2512
Resistance10mΩ
Operating Temperature-65℃~+170℃
Power(Watts)2.5W
Tolerance±1%
Temperature Coefficient±50ppm/℃