Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. BMT1612XH14
BMT1612XH14
Extended
* Images are for reference only
BMT1612XH14
Attributes
Value
Manufacturer
BESTAR ELECTRONICS
MFR.Part #
BMT1612XH14
JLCPCB Part #
C5598241
Package
Plugin,D=16mm
Description
-40℃~+85℃ 16mm 2.3kHz 20mm 6V~18V 85dB Electromagnetic 插件,D=16mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerBESTAR ELECTRONICS
PackagePlugin,D=16mm
Operating Temperature-40℃~+85℃
Voltage Rating12V
Diameter(φD)16mm
Sound Pressure Level(SPL)85dB
TechnologyElectromagnetic
Voltage - Supply6V~18V
Frequency2.3kHz
Height20mm
Current Consumption30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. BMT1612XH14
BMT1612XH14

* Images are for reference only

BMT1612XH14

Extended
Manufacturer

BESTAR ELECTRONICS

MFR.Part #
BMT1612XH14
JLCPCB Part #
C5598241
Package
Plugin,D=16mm
Description
-40℃~+85℃ 16mm 2.3kHz 20mm 6V~18V 85dB Electromagnetic 插件,D=16mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BMT1612XH14

* Images are for reference only

BMT1612XH14
Extended
Manufacturer

BESTAR ELECTRONICS

MFR.Part #
BMT1612XH14
JLCPCB Part #
C5598241
Package
Plugin,D=16mm
Description
-40℃~+85℃ 16mm 2.3kHz 20mm 6V~18V 85dB Electromagnetic 插件,D=16mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BMT1612XH14 Specifications

BMT1612XH14 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerBESTAR ELECTRONICS
PackagePlugin,D=16mm
Operating Temperature-40℃~+85℃
Voltage Rating12V
Diameter(φD)16mm
Sound Pressure Level(SPL)85dB
TechnologyElectromagnetic
Voltage - Supply6V~18V
Frequency2.3kHz
Height20mm
Current Consumption30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMT1612XH14. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BMT1612XH14 Documents

BMT1612XH14 datasheets or manufacturer documentation.

Datasheet: BMT1612XH14 Datasheet (PDF)

BMT1612XH14 Schematic Symbol & PCB Footprint

The BMT1612XH14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.