Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. BMT1606H14
BMT1606H14
Extended
* Images are for reference only
BMT1606H14
Attributes
Value
Manufacturer
BESTAR ELECTRONICS
MFR.Part #
BMT1606H14
JLCPCB Part #
C5598232
Package
Plugin,D=16mm
Description
-40℃~+85℃ 16mm 2.048kHz 21mm 4V~8V 85dB Electromagnetic 插件,D=16mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerBESTAR ELECTRONICS
PackagePlugin,D=16mm
Operating Temperature-40℃~+85℃
Voltage Rating6V
Diameter(φD)16mm
Sound Pressure Level(SPL)85dB
TechnologyElectromagnetic
Voltage - Supply4V~8V
Frequency2.048kHz
Height21mm
Current Consumption40mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. BMT1606H14
BMT1606H14

* Images are for reference only

BMT1606H14

Extended
Manufacturer

BESTAR ELECTRONICS

MFR.Part #
BMT1606H14
JLCPCB Part #
C5598232
Package
Plugin,D=16mm
Description
-40℃~+85℃ 16mm 2.048kHz 21mm 4V~8V 85dB Electromagnetic 插件,D=16mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BMT1606H14

* Images are for reference only

BMT1606H14
Extended
Manufacturer

BESTAR ELECTRONICS

MFR.Part #
BMT1606H14
JLCPCB Part #
C5598232
Package
Plugin,D=16mm
Description
-40℃~+85℃ 16mm 2.048kHz 21mm 4V~8V 85dB Electromagnetic 插件,D=16mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BMT1606H14 Specifications

BMT1606H14 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerBESTAR ELECTRONICS
PackagePlugin,D=16mm
Operating Temperature-40℃~+85℃
Voltage Rating6V
Diameter(φD)16mm
Sound Pressure Level(SPL)85dB
TechnologyElectromagnetic
Voltage - Supply4V~8V
Frequency2.048kHz
Height21mm
Current Consumption40mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMT1606H14. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BMT1606H14 Documents

BMT1606H14 datasheets or manufacturer documentation.

Datasheet: BMT1606H14 Datasheet (PDF)

BMT1606H14 Schematic Symbol & PCB Footprint

The BMT1606H14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.