CLR6A-TKW-SD0F0A0E0BB7C3CP33
Extended
* Images are for reference only
CLR6A-TKW-SD0F0A0E0BB7C3CP33
Attributes
Value
Manufacturer
MFR.Part #
CLR6A-TKW-SD0F0A0E0BB7C3CP33
JLCPCB Part #
C5597847
Package
-
Description
1.05cd、2.7cd、4.8cd、5.2cd 2.1V、2.9V、3V、3.1V 468nm、528nm、622nm Red, Emerald Green, Blue, White - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
Package-
Operating Temperature-40℃~+85℃
Wavelength - Dominant468nm、528nm、622nm
Color Temperature5000K
Test Current50mA
Luminous Intensity1.05cd、2.7cd、4.8cd、5.2cd
Diode ConfigurationDiscrete Diode
Illumination ColorRed, Emerald Green, Blue, White
Voltage - Forward(Vf)2.1V、2.9V、3V、3.1V