
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 4.25kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 79% | |
| Capacitive Load(Max) | 330uF | |
| Frequency | 64kHz | |
| Features | Short Circuit Protection、Over Current Protection、Integrated isolated feedback control | |
| Ripple Noise | 65mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAC05S12DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 4.25kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 79% | |
| Capacitive Load(Max) | 330uF | |
| Frequency | 64kHz | |
| Features | Short Circuit Protection、Over Current Protection、Integrated isolated feedback control | |
| Ripple Noise | 65mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAC05S12DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAC05S12DC datasheets or manufacturer documentation.
Datasheet: BAC05S12DC Datasheet (PDF)
The BAC05S12DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.